TLE2074CDWR

Texas Instruments
595-TLE2074CDWR
TLE2074CDWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low-Noise Hi-Sp eed JFET-Input A 59 A 595-TLE2074CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
40 V/us
5 mV
175 pA
38 V
4.5 V
6.3 mA
45 mA
89 dB
12 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLE2074
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2.8 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 19 V
Minimum Dual Supply Voltage: 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,571

Stock:
1,571 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.45 $3.45
$2.58 $25.80
$2.36 $59.00
$2.11 $211.00
$2.00 $500.00
$1.95 $975.00
$1.85 $1,850.00
Full Reel (Order in multiples of 2000)
$1.79 $3,580.00
$1.76 $7,040.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$9.85
Min:
1

Similar Product

Texas Instruments TLE2074CDW
Texas Instruments
Operational Amplifiers - Op Amps Quad Low-Noise Hi-Sp eed JFET-Input A 59 A 595-TLE2074CDWR