TLC7701IP

Texas Instruments
595-TLC7701IP
TLC7701IP

Mfr.:

Description:
Supervisory Circuits 1.1V Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
PDIP-8
1.1 V
1 Input
Active High, Active Low, Push-Pull
No Manual Reset
No Watchdog
Backup
Adjustable
6 V
- 40 C
+ 125 C
TLC77
Tube
Brand: Texas Instruments
Operating Supply Current: 9 uA
Overvoltage Threshold: 1.16 V
Pd - Power Dissipation: 1 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: Adjustable
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC77 Micropower Supply Voltage Supervisors

Texas Instruments TLC77 Micropower Supply Voltage Supervisors provide reset control, primarily in microcomputer and microprocessor systems. The TLC77 micropower supply voltage supervisors feature a precision voltage sensor as well as a power-on reset generator and automatic reset generation after voltage drop. The Texas Instruments TLC77 voltage supervisors offer a supply voltage range of 2V to 6V and can operate over a -55ºC to 125ºC temperature range.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 750   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.56 $1,170.00
$1.49 $1,490.00
$1.45 $3,625.00
$1.42 $7,100.00