TLC7225CDWR

Texas Instruments
595-TLC7225CDWR
TLC7225CDWR

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 5 us Quad DAC A 595-TLC7225CDW A 5 A 595-TLC7225CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7225
8 bit
4 Channel
Voltage
Parallel
- 25 C
+ 85 C
SMD/SMT
SOIC-24
Reel
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 0.1 % FSR
Number of Converters: 4 Converter
Power Consumption: 75 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.75 V
Supply Voltage - Min: 14.25 V
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$6.61 $13,220.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$13.06
Min:
1

Similar Product

Texas Instruments TLC7225CDW
Texas Instruments
Digital to Analog Converters - DAC Quad DAC 8bit A 595- TLC7225CDWR A 595-T A 595-TLC7225CDWR