TLC5620CD

Texas Instruments
595-TLC5620CD
TLC5620CD

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 8bit DigitAL/AN A 595-TLC5620CDR A A 595-TLC5620CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC5620
8 bit
48 kS/s
4 Channel
10 us
Voltage
Serial
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.9 LSB
Gain Error: 1.7 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 4 Converter
Power Consumption: 8 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 133.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 153

Stock:
153 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.84 $9.84
$7.67 $76.70
$6.79 $339.50
$6.52 $652.00
$6.22 $1,555.00
$6.07 $3,035.00
$5.92 $5,920.00
3,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$9.88
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.94
Min:
1

Similar Product

Texas Instruments TLC5620CDR
Texas Instruments
Digital to Analog Converters - DAC 8-Bit 10us Quad DAC Serial Input A 595-T A 595-TLC5620CD