TLC5602CDWR

Texas Instruments
595-TLC5602CDWR
TLC5602CDWR

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 30MSPS Single DAC A 595-TLC5602CDW A 595-TLC5602CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC5602
8 bit
30 MS/s
1 Channel
30 ns
Parallel
0 C
+ 70 C
SMD/SMT
SOIC-20
Reel
Architecture: Current Steering
Brand: Texas Instruments
Number of Converters: 1 Converter
Power Consumption: 80 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Video DAC
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$5.08 $10,160.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$8.64
Min:
1

Similar Product

Texas Instruments TLC5602CDW
Texas Instruments
Digital to Analog Converters - DAC 8bit 30Msps 1ch 5V A 595-TLC5602CDWR A 5 A 595-TLC5602CDWR