TLC2274AQDRG4Q1

Texas Instruments
595-TLC2274AQDRG4Q1
TLC2274AQDRG4Q1

Mfr.:

Description:
Precision Amplifiers Auto Catalog LinCMOS Rail-to-Rail OP AMP A 595-TLC2274AQDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
950 uV
60 pA
8 V, 16 V
2.2 V, 4.4 V
4.4 mA
75 dB
SOIC-14
SMD/SMT
- 40 C
+ 125 C
TLC2274A
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 950 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 104.86 dB
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.57 $4.57
$3.45 $34.50
$3.17 $79.25
$2.86 $286.00
$2.71 $677.50
$2.69 $1,345.00
$2.55 $2,550.00
Full Reel (Order in multiples of 2500)
$2.54 $6,350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.31
Min:
1

Similar Product

Texas Instruments TLC2274AQDRQ1
Texas Instruments
Precision Amplifiers Auto Cat Advanced Li nCMOS