TLC2274ACDR

Texas Instruments
595-TLC2274ACDR
TLC2274ACDR

Mfr.:

Description:
Precision Amplifiers Quad Low Noise R/R A 595-TLC2274ACD A 59 A 595-TLC2274ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.25 MHz
3.6 V/us
300 uV
1 pA
16 V
4.4 V
4.8 mA
50 mA
75 dB
9 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
TLC2274A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 104.86 dB
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 685

Stock:
685
Can Ship Immediately
On Order:
2,500
Expected 11/30/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.39 $3.39
$2.55 $25.50
$2.34 $58.50
$2.11 $211.00
$2.00 $500.00
$1.97 $985.00
$1.87 $1,870.00
Full Reel (Order in multiples of 2500)
$1.81 $4,525.00
$1.77 $8,850.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.95
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.78
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.38
Min:
1

Similar Product

Texas Instruments TLC2274ACD
Texas Instruments
Precision Amplifiers Quad Low Noise A 595 -TLC2274ACDR A 595- A 595-TLC2274ACDR