TLC2272ACPW

Texas Instruments
595-TLC2272ACPW
TLC2272ACPW

Mfr.:

Description:
Operational Amplifiers - Op Amps Advanced LinCMOS Rail-To-Rail Dual

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.18 MHz
3.6 V/us
950 uV
60 pA
16 V
4.4 V
1.1 mA
2.2 mA
75 dB
9 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLC2272A
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.2 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 150
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,068

Stock:
1,068 Can Ship Immediately
Quantities greater than 1068 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.08 $20.80
$1.90 $47.50
$1.67 $167.00
$1.59 $477.00
$1.54 $924.00
$1.49 $1,564.50
$1.45 $4,350.00
$1.42 $8,520.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.97
Min:
1

Similar Product

Texas Instruments TLC2272ACPWR
Texas Instruments
Operational Amplifiers - Op Amps Dual R/R Op Amp A 59 5-TLC2272ACPW A 595 A 595-TLC2272ACPW