TL7757CPK

Texas Instruments
595-TL7757CPK
TL7757CPK

Mfr.:

Description:
Supervisory Circuits 4.55V Monitr/Detectr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-89-3
4.55 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
7 V
0 C
+ 70 C
2.6 %
TL7757
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Overvoltage Threshold: 4.67 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 4.55 V
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL7757 Supply-Voltage Supervisor

Texas Instruments TL7757 Supply-Voltage Supervisor is a supply-voltage supervisor designed for use in microcomputer and microprocessor systems. The supervisor monitors the supply voltage for undervoltage conditions. During power up, when the supply voltage, VCC, attains a value approaching 1V, the RESET output becomes active (low) to prevent undefined operation. If the supply voltage drops below threshold voltage level (VIT–), the RESET output goes to the active (low) level until the supply undervoltage fault condition is eliminated.

In Stock: 563

Stock:
563
Can Ship Immediately
On Order:
1,000
Expected 8/25/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.84 $0.84
$0.611 $6.11
$0.554 $13.85
$0.491 $49.10
$0.46 $115.00
$0.452 $226.00
Full Reel (Order in multiples of 1000)
$0.434 $434.00
$0.41 $820.00
$0.402 $2,010.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.