TL7702AID

Texas Instruments
595-TL7702AID
TL7702AID

Mfr.:

Description:
Supervisory Circuits 2.53V Monitor A 595- TL7702AIDR A 595-TL A 595-TL7702AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
2.53 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
18 V
- 40 C
+ 85 C
2 %
TL7702A
Tube
Brand: Texas Instruments
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 2.58 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 2.48 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,046

Stock:
4,046 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.78 $4.78
$3.60 $36.00
$3.04 $76.00
$2.79 $209.25
$2.67 $801.00
$2.65 $1,391.25
$2.52 $2,646.00
$2.48 $6,324.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.02
Min:
1

Similar Product

Texas Instruments TL7702AIDR
Texas Instruments
Supervisory Circuits Sngl SVS W/Prg UV Th & Reset Time Delay A 595-TL7702AID