TL431ACDR

Texas Instruments
595-TL431ACDR
TL431ACDR

Mfr.:

Description:
Voltage References Adj Shunt A 595-TL43 1ACD A 595-TL431ACD A 595-TL431ACD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Adjustable Precision References
Adjustable
1 %
92 PPM / C
36 V
100 mA
- 40 C
+ 125 C
TL431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 600 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL431/TL432 Precision Programmable References

Texas Instruments TL431/TL432 Precision Programmable References are three-terminal, adjustable shunt regulators featuring specified thermal stability over functional automotive, commercial, and military temperature ranges. The output voltage can be selected to any value between Vref (about 2.5V) and 36V, utilizing two external resistors.

In Stock: 13,378

Stock:
13,378 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.213 $2.13
$0.188 $4.70
$0.16 $16.00
$0.147 $36.75
$0.139 $69.50
$0.132 $132.00
Full Reel (Order in multiples of 2500)
$0.124 $310.00
$0.12 $600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$0.90
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.31
Min:
1

Similar Product

Texas Instruments TL431ACD
Texas Instruments
Voltage References Adj Shunt