TL3016CPWR

Texas Instruments
595-TL3016CPWR
TL3016CPWR

Mfr.:

Description:
Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
1 Channel
Complementary
7.8 ns
Precision
- 2.5 V, 5 V
5 V, 10 V
12.5 mA
3 mV
10 uA
- 40 C
+ 85 C
TL3016
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Ios - Input Offset Current: 600 nA
Pd - Power Dissipation: 525 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 10 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.92 $7.92
$6.10 $61.00
$5.65 $141.25
$5.15 $515.00
$5.03 $1,257.50
Full Reel (Order in multiples of 2000)
$5.03 $10,060.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$9.13
Min:
1

Similar Product

Texas Instruments TL3016CPW
Texas Instruments
Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPWR