TL16CP754CPMR

Texas Instruments
595-TL16CP754CPMR
TL16CP754CPMR

Mfr.:

Description:
UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
4 Channel
3 Mb/s
64 B
1.98 V
1.62 V
90 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Quad UART with 64-Byte FIFO
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: UART Interface IC
Series: TL16C754C
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: UART
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.91 $18.91
$14.99 $149.90
$14.01 $350.25
$13.17 $1,317.00
Full Reel (Order in multiples of 1000)
$11.27 $11,270.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$22.10
Min:
1

Similar Product

Texas Instruments TL16CP754CPM
Texas Instruments
UART Interface IC Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CPMR