TL16C2550RHB

Texas Instruments
595-TL16C2550RHB
TL16C2550RHB

Mfr.:

Description:
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550RHBR A 595-TL16C2550RHBR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
1.5 Mb/s
16 B
5.5 V
4.5 V
7.5 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C2550
Factory Pack Quantity: 73
Subcategory: Interface ICs
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.03 $10.03
$7.80 $78.00
$7.24 $181.00
$6.62 $483.26
$6.24 $1,822.08
$6.18 $3,157.98
$6.11 $6,244.42
2,628 Quote