TL026CDR

Texas Instruments
595-TL026CDR
TL026CDR

Mfr.:

Description:
Video Amplifiers Diff Hf w/AGC A 595- TL026CD A 595-TL026 A 595-TL026CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
TL026
1 Channel
50 MHz
30 uA
27 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: VGA
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Gain: 85 V/V
Gain V/V: 85 V/V
Moisture Sensitive: Yes
Pd - Power Dissipation: 725 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 38.59 dB
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,353

Stock:
2,353 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.39 $2.39
$1.78 $17.80
$1.62 $40.50
$1.45 $145.00
$1.37 $342.50
$1.32 $660.00
$1.28 $1,280.00
Full Reel (Order in multiples of 2500)
$1.23 $3,075.00
$1.20 $6,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.81
Min:
1

Similar Product

Texas Instruments TL026CD
Texas Instruments
Video Amplifiers Hi f w/AGC A 595-TL0 26CDR A 595-TL026CD A 595-TL026CDR