THVD2412VDR

Texas Instruments
595-THVD2412VDR
THVD2412VDR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3-V to 5.5-V 1-Mbps full-duplex RS-485

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD2412V
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
250 kb/s, 1 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 3 mA, 3.5 mA
Output Current: 250 mA
Pd - Power Dissipation: 220 mW, 280 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 50 ns, 185 ns, 540 ns, 800 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Fault-Protected
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD24xV RS-422/RS-485 Transceivers

Texas Instruments THVD24xV RS-422/RS-485 Transceivers are half- and full-duplex RS-422/RS-485 transceivers that are ±70V fault-protected. These devices use a 3V to 5.5V bus-side supply and a 1.65V to 5.5V supply for the logic signal interface. These devices have a slew rate select feature that enables them to be used at two maximum speeds based on the SLR pin setting. The THVD24xVDRCR-EP devices have gold bondwires, a temperature range of -55 to 105°C, and include an SnPb lead finish.

In Stock: 3,365

Stock:
3,365 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.37 $5.37
$4.09 $40.90
$3.77 $94.25
$3.54 $354.00
$3.39 $847.50
$3.19 $3,190.00
Full Reel (Order in multiples of 2500)
$2.98 $7,450.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.