THS10064IDA

Texas Instruments
595-THS10064IDA
THS10064IDA

Mfr.:

Description:
Analog to Digital Converters - ADC 10-Bit 6 MSPS Quad C h DSP/uP Ifc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
THS10064
SMD/SMT
TSSOP-32
10 bit
2 Channel/4 Channel
Parallel
6 MS/s
Differential/Single-Ended
Pipeline
4.75 V to 5.25 V
3 V to 5.25 V
61 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 216 mW
Power Consumption: 186 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 59 dB
Factory Pack Quantity: 46
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V, 5.25 V
Supply Voltage - Min: 3 V, 4.75 V
Unit Weight: 173.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 61

Stock:
61 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.57 $42.57
$34.80 $348.00
$30.35 $758.75
$30.34 $2,791.28
$30.19 $8,332.44
506 Quote