TCA9539QPWRQ1

Texas Instruments
595-TCA9539QPWRQ1
TCA9539QPWRQ1

Mfr.:

Description:
Interface - I/O Expanders Automotive Low Volta ge 16bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9539
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
3.6 V
400 kHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin, Reset Pin
Logic Family: TCA9539
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.65 V to 3.6 V
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TCA9539 Low-Power I/O Expander

Texas Instruments TCA9539 Low-Power I/O Expander is a 24-pin device that provides 16 bits of general purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus or SMBus protocol. The device can operate with a power supply voltage (VCC) ranging from 1.65V to 5.5V. The TCA9539 supports 100kHz (I2C Standard Mode) and 400kHz (I2C Fast Mode) clock frequencies. I/O expanders, like the TCA9539, provide a simple solution when additional I/Os are needed for switches, sensors, pushbuttons, LEDs, fans, and other similar devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15,567
Expected 11/9/2026
10,000
2,000
Expected 12/3/2026
8,000
Expected 12/17/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.54 $3.54
$2.67 $26.70
$2.45 $61.25
$2.21 $221.00
$2.09 $522.50
$2.07 $1,035.00
$2.01 $2,010.00
Full Reel (Order in multiples of 2000)
$1.90 $3,800.00
$1.87 $7,480.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.