TAS5756MDCAR

Texas Instruments
595-TAS5756MDCAR
TAS5756MDCAR

Mfr.:

Description:
Audio Amplifiers Dgtl Input CloseLoop Class-D Amp A 595-T A 595-TAS5756MDCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
28 W
0.006 %
HTSSOP-48
8 Ohms
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5756M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 320.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,250

Stock:
5,250 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.33 $6.33
$4.86 $48.60
$4.49 $112.25
$4.08 $408.00
$3.89 $972.50
$3.77 $1,885.00
$3.73 $3,730.00
Full Reel (Order in multiples of 2000)
$3.50 $7,000.00
4,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$7.88
Min:
1

Similar Product

Texas Instruments TAS5756MDCA
Texas Instruments
Audio Amplifiers Dgtl Input CloseLoop Class-D Amp A 595-T A 595-TAS5756MDCAR