TAS5709PHP

Texas Instruments
595-TAS5709PHP
TAS5709PHP

Mfr.:

Description:
Audio Amplifiers 20W Stereo I2S input Aud Pwr Amp A 595-T A 595-TAS5709PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
20.6 W
0.06 %
HTQFP-48
8 Ohms
8 V
24 V
0 C
+ 85 C
SMD/SMT
TAS5709
Tray
Brand: Texas Instruments
Development Kit: TAS5709EVM
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 30 mA, 48 mA
Output Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 208

Stock:
208 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 208 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.93 $10.93
$8.53 $85.30
$7.94 $198.50
$7.28 $728.00
$6.87 $1,717.50
$6.81 $3,405.00
$6.73 $6,730.00
2,500 Quote