TAS5706APAP

Texas Instruments
595-TAS5706APAP
TAS5706APAP

Mfr.:

Description:
Audio Amplifiers 20W stereo Digital A udio Pwr Amp A 595- A 595-TAS5706BPAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
20.6 W
0.05 %
HTQFP-64
8 Ohms
0 C
+ 85 C
SMD/SMT
TAS5706A
Tray
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 65 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 160
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.96 $2,393.60

Similar Product

Texas Instruments TAS5706BPAP
Texas Instruments
Audio Amplifiers 20W Closed-loop I2S Audio Power Amp A 59 A 595-TAS5706BPAPR