TAS5630BPHD

Texas Instruments
595-TAS5630BPHD
TAS5630BPHD

Mfr.:

Description:
Audio Amplifiers 300W Stereo Class D Audio Amp A 595-TAS5 A 595-TAS5630BPHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D, Class-G
300 W, 600 W
0.03 %
HTQFP-64
2 Ohms, 4 Ohms
25 V
52.5 V
0 C
+ 70 C
SMD/SMT
TAS5630B
Tray
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 22.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5630B 300W Stereo Class D Amplifier

Texas Instruments TAS5630B 300W Stereo Class D Amplifier is a high-performance analog-input device with integrated closed-loop feedback PurePath HD technology. TAS5630B Class D Amplifier can drive up to 300W stereo into 4Ω to 8Ω speakers from a single 50V supply. PurePath HD technology enables traditional AB-amplifier performance (<0.03% THD) levels while providing the power efficiency of traditional class-D amplifiers. Unlike traditional class-D amplifiers, the TAS5630B has a distortion curve that does not increase until the output levels move into clipping. This Texas Instruments stereo Class D amplifier is ideal for use in a variety of applications, including mini combo systems, AV receivers, DVD receivers, and active speakers.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.40 $32.40
$26.03 $260.30
$23.38 $584.50
$22.26 $2,003.40
$21.85 $5,899.50
$21.67 $9,751.50
2,700 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$26.73
Min:
1

Similar Product

Texas Instruments TAS5630BPHDR
Texas Instruments
Audio Amplifiers 300W Stereo Class D Audio Amp A 595-TAS5 A 595-TAS5630BPHD