TAS5602DCAR

Texas Instruments
595-TAS5602DCAR
TAS5602DCAR

Mfr.:

Description:
Audio Amplifiers 20W Stereo Dig Amp P wr Stage A 595-TAS5 A 595-TAS5602DCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-D
20 W
0.08 %
HTSSOP-56
8 Ohms
10 V
26 V
- 40 C
+ 85 C
SMD/SMT
TAS5602
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS5602EVM2
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 20 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single or Dual
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,920

Stock:
1,920 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1920 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.46 $11.46
$10.38 $103.80
$9.99 $249.75
$9.57 $957.00
$9.49 $2,372.50
$8.93 $4,465.00
$8.73 $8,730.00
Full Reel (Order in multiples of 2000)
$7.45 $14,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.