SNJ54GTL16612WD

595-SNJ54GTL16612WD
SNJ54GTL16612WD

Mfr.:

Description:
Universal Bus Functions 18-Bit GTL/LVT Universal Bus Transceivers 56-CFP -55 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
GTL
BiCMOS
18 Channel
CFP-56
5.25 V
3.15 V
3.8 ns
- 55 C
+ 125 C
1 Circuit
Tube
Brand: Texas Instruments
High Level Output Current: - 32 mA
Low Level Output Current: 64 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN54GTL16612
Factory Pack Quantity: 1
Subcategory: Logic ICs
Supply Current - Max: 120 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: