SN75451BD

Texas Instruments
595-SN75451BD
SN75451BD

Mfr.:

Description:
Buffers & Line Drivers Dual Hi Spd Periph A 595-SN75451BDR A 59 A 595-SN75451BDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting
SOIC-8
300 mA
4.75 V
5.25 V
52 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 725 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 25 ns
Series: SN75451B
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 422

Stock:
422
Can Ship Immediately
On Order:
3,000
Expected 10/12/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.741 $7.41
$0.611 $15.28
$0.578 $43.35
$0.551 $165.30
$0.533 $279.83
$0.515 $540.75
$0.495 $1,262.25
$0.484 $2,432.10

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.95
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.62
Min:
1

Similar Product

Texas Instruments SN75451BDR
Texas Instruments
Buffers & Line Drivers Dual Very-HS HC Peri pheral Drivers A 59 A 595-SN75451BD