SN74S1052DW

595-SN74S1052DW
SN74S1052DW

Mfr.:

Description:
Schottky Diodes & Rectifiers 16bit Schottky

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
SOIC-20
Array 16
Si
170 mA
7 V
950 mV
5 uA
0 C
+ 70 C
SN74S1052
Tube
Brand: Texas Instruments
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: