SN74LXC2T45DCUR

Texas Instruments
595-SN74LXC2T45DCUR
SN74LXC2T45DCUR

Mfr.:

Description:
Translation - Voltage Levels 2-bit dual supply tr ansceiver with conf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Dual Supply Transceiver
420 Mb/s
VSSOP-8
5.5 V
1.1 V
SN74LXC2T45
11 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS
Logic Family: LXC
Number of Channels: 2 Channel
Operating Supply Current: 6 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LXC2T45/SN74LXC2T45-Q1 Dual-Supply Transceiver

Texas Instruments SN74LXC2T45/SN74LXC2T45-Q1 Dual-Supply Transceiver is a dual-bit, non-inverting bi-directional voltage level translation device. Ax pins and the control pin (DIR) are referenced to VCCA logic levels, and Bx pins are referenced to VCCB logic levels. The Texas Instruments SN74LXC2T45/SN74LXC2T45-Q1 A port can accept I/O voltages ranging from 1.1V to 5.5V, while the B port can accept I/O voltages from 1.1V to 5.5V. A high DIR allows data transmission from A to B, and a low DIR provides data transmission from B to A. The SN74LXC2T45-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 19,043

Stock:
19,043 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.99 $0.99
$0.71 $7.10
$0.641 $16.03
$0.565 $56.50
$0.528 $132.00
$0.507 $253.50
Full Reel (Order in multiples of 3000)
$0.465 $1,395.00
$0.454 $2,724.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.