SN74LVTH373PWR

Texas Instruments
595-SN74LVTH373PWR
SN74LVTH373PWR

Mfr.:

Description:
Latches Tri-State ABT Octal A 595-SN74LVTH373PW A 595-SN74LVTH373PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
LVTH
8 Circuit
8 Line
TSSOP-20
Non-Inverting
2.6 ns at 3.3 V
5 mA
32 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74LVTH373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,202

Stock:
2,202 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.84 $0.84
$0.60 $6.00
$0.54 $13.50
$0.474 $47.40
$0.443 $110.75
$0.424 $212.00
$0.421 $421.00
Full Reel (Order in multiples of 2000)
$0.406 $812.00
$0.384 $1,536.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.07
Min:
1

Similar Product

Texas Instruments SN74LVTH373PW
Texas Instruments
Latches 3.3V ABT Octal Trans p DType Latche A 59 A 595-SN74LVTH373PWR