SN74LVCZ245APWR

Texas Instruments
595-SN74LVCZ245APWR
SN74LVCZ245APWR

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74LVCZ245APW A 595-SN74LVCZ245APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCZ
8 Circuit
6.3 ns
TSSOP-20
TTL/CMOS
LVTTL
24 mA
- 24 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: This feature allows the use of this device as a translator
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCZ245A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 100 uA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.72 $1.72
$1.26 $12.60
$1.14 $28.50
$1.01 $101.00
$0.94 $235.00
$0.922 $461.00
$0.916 $916.00
Full Reel (Order in multiples of 2000)
$0.819 $1,638.00
$0.80 $3,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.09
Min:
1

Similar Product

Texas Instruments SN74LVCZ245APW
Texas Instruments
Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCZ245APWT