SN74LVC9541APWRQ1

Texas Instruments
595-74LVC9541APWRQ1
SN74LVC9541APWRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 1.65V to 3.6V 8ch buffers wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
TSSOP-20
- 24 mA
24 mA
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74LVC9541A-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC9541A/-Q1 Octal Buffers/Drivers

Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/Drivers are octal buffers with 3-state outputs and Schmitt-trigger inputs. The over-voltage-tolerant inputs support up to 5.5V independent of VCC. The TI SN74LVC9541A/-Q1 Octal Buffers/Drivers are ideal for driving an indicator LED and for level shifting using open-drain outputs.

In Stock: 697

Stock:
697 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.86 $0.86
$0.601 $6.01
$0.539 $13.48
$0.471 $47.10
$0.438 $109.50
$0.426 $213.00
Full Reel (Order in multiples of 3000)
$0.361 $1,083.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.