SN74LVC8T245MPWREP

Texas Instruments
595-74LVC8T245MPWREP
SN74LVC8T245MPWREP

Fabricante:

Descripción:
Traducción - Niveles de tensión EP 8B Dual-Sply Bus Transc

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Traducción - Niveles de tensión
RoHS:  
8-bit Translating Transceiver
500 Mb/s
TSSOP-24
5.5 V
1.65 V
SN74LVC8T245
8.2 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Familia lógica: LVC
Tipo de salida: 3-State
Tipo de producto: Translation - Voltage Levels
Cantidad de empaque de fábrica: 2000
Subcategoría: Logic ICs
Alias de las piezas n.º: V62/09615-01XE
Peso de la unidad: 89.500 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
Malasia
País de difusión:
Alemania
El país está sujeto a cambios en el momento del envío.

SN74LVC8T245-EP Non-Inverting Bus Transceiver

Texas Instruments SN74LVC8T245-EP 8-bit Non-Inverting Bus Transceiver uses two separate configurable power-supply rails. The device is optimized to operate with VCCA and VCCB set at 1.65V to 5.5V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65V to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65V to 5.5 V. This allows for universal low-voltage bidirectional translation between any of the 1.8V, 2.5V, 3.3V, and 5.5V voltage nodes. The SN74LVC8T245-EP is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated, and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.

SN74LVC8T245 Dual Supply Bus Transceiver

Texas Instruments SN74LVC8T245 Dual Supply Bus Transceiver uses two separate configurable power-supply rails and is optimized to operate with VCCA and VCCB set at 1.65V to 5.5V. The TI SN74LVC8T245 dual supply bus transceiver is designed for asynchronous communication between two data buses. The Texas Instruments SN74LVC8T245 dual supply bus transceiver is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The VCC isolation feature ensures that if either VCC input is at GND, all outputs are in the high-impedance state.

En existencias: 18,848

Existencias:
18,848 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$12.63 $12.63
$9.89 $98.90
$9.21 $230.25
$8.54 $854.00
Envase tipo carrete completo (pedir en múltiplos de 2000)
$7.47 $14,940.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.