SN74LVC7002ABQAR

Texas Instruments
595-SN74LVC7002ABQAR
SN74LVC7002ABQAR

Mfr.:

Description:
Logic Gates 4-ch 4-input 1.65V t o 3.6V 24mA drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
LVC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
5.6 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NOR
Output Voltage: 3.6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC7002A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC7002A/SN74LVC7002A-Q1 2-Input NOR Gates

Texas Instruments SN74LVC7002A/SN74LVC7002A-Q1 Quad 2-Input NOR Gates contain four independent 2-input NOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. These devices contain 5.5V tolerant input pins and operate from 1.1V to 3.6V. The Texas Instruments SN74LVC7002A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,713

Stock:
1,713 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.28 $0.28
$0.194 $1.94
$0.172 $4.30
$0.148 $14.80
$0.136 $34.00
$0.129 $64.50
$0.124 $124.00
Full Reel (Order in multiples of 3000)
$0.116 $348.00
$0.112 $672.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.