SN74LVC1G19DBVT

Texas Instruments
595-SN74LVC1G19DBVT
SN74LVC1G19DBVT

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1-of-2 Decoder/Demux A 595-SN74LVC1G19DB A 595-SN74LVC1G19DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LVC
1 Input
1 Output
SOT-23-6
2.8 ns
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC1G19
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.95 $0.95
$0.684 $6.84
$0.616 $15.40
$0.539 $53.90
Full Reel (Order in multiples of 250)
$0.501 $125.25
$0.491 $245.50
$0.44 $440.00
$0.432 $1,080.00
$0.429 $2,145.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.22
Min:
1

Similar Product

Texas Instruments SN74LVC1G19DBVR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 1of2Decoder/DeMultxr A 595-SN74LVC1G19DB A 595-SN74LVC1G19DBVT