SN74LVC1G07DPWR

Texas Instruments
595-SN74LVC1G07DPWR
SN74LVC1G07DPWR

Mfr.:

Description:
Buffers & Line Drivers SGL Buffer/Driver w/ Open-Drain Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
X2SON-4
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 1 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.2 ns
Series: SN74LVC1G07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 0.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver

Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver is designed for 1.65V to 5.5V VCC operation. The output of the SN74LVC1G07 is an open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current for this device is 32mA. The SN74LVC1G07-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 13,372

Stock:
13,372 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.187 $1.87
$0.166 $4.15
$0.143 $14.30
$0.131 $32.75
$0.125 $62.50
$0.119 $119.00
Full Reel (Order in multiples of 3000)
$0.116 $348.00
$0.112 $672.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.