SN74LVC11ADR

Texas Instruments
595-SN74LVC11ADR
SN74LVC11ADR

Mfr.:

Description:
Logic Gates Three-channel three- input 1.1V-to-3.6V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
LVC
3 Input
SOIC-14
3 Output
24 mA
- 24 mA
23 ns
1.2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: CMOS
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 1.1 V to 3.6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74LVC11A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC11A/SN74LVC11A-Q1 Triple 3-Input AND Gates

Texas Instruments SN74LVC11A/SN74LVC11A-Q1 Triple 3-Input AND Gates contain three independent 3-input AND gates. Each gate performs the Boolean function Y = A × B × C in positive logic. The input pins are 5.5V tolerant, and the operating range is 1.2V to 3.6V. The Texas Instruments SN74LVC11A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5,986

Stock:
5,986 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.256 $2.56
$0.226 $5.65
$0.193 $19.30
$0.177 $44.25
$0.167 $83.50
$0.159 $159.00
Full Reel (Order in multiples of 3000)
$0.159 $477.00