SN74LV245ATDWR

Texas Instruments
595-SN74LV245ATDWR
SN74LV245ATDWR

Mfr.:

Description:
Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LV245ATDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LV
8 Circuit
7.7 ns
SOIC-20
TTL
CMOS
16 mA
- 16 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LV245AT
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 2 uA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,130

Stock:
1,130 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.621 $6.21
$0.56 $14.00
$0.492 $49.20
$0.46 $115.00
$0.44 $220.00
$0.424 $424.00
Full Reel (Order in multiples of 2000)
$0.408 $816.00
$0.399 $1,596.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.23
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.35
Min:
1

Similar Product

Texas Instruments SN74LV245ATDW
Texas Instruments
Bus Transceivers Octal Bus Trnscvr With 3-State Outputs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.