SN74LS14DRG4
Images are for reference only
See Product Specifications
See Product Specifications
595-SN74LS14DRG4
SN74LS14DRG4
Mfr.:
Description:
Inverters Hex Schmitt-Trigger Inverters ALT 595-SN ALT 595-SN74LS14DR
Inverters Hex Schmitt-Trigger Inverters ALT 595-SN ALT 595-SN74LS14DR
Datasheet:
Datasheet
Images
Models
PCN
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,391
-
Stock:
-
1,391 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.58 | $0.58 | |
| $0.404 | $4.04 | |
| $0.361 | $9.03 | |
| $0.314 | $31.40 | |
| $0.291 | $72.75 | |
| $0.277 | $138.50 | |
| $0.266 | $266.00 | |
| Full Reel (Order in multiples of 2500) | ||
| $0.259 | $647.50 | |
| $0.252 | $1,260.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.17
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.30
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.55
Min:
1
Honduras

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9