SN74LS07N

Texas Instruments
595-SN74LS07N
SN74LS07N

Mfr.:

Description:
Buffers & Line Drivers Hex W/ OC HV Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LS
6 Input
6 Output
Non-Inverting
PDIP-14
40 mA
14 mA
4.75 V
5.25 V
45 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: Open Collector
Pd - Power Dissipation: 140 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 30 ns at 5 V
Series: SN74LS07
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 180

Stock:
180
Can Ship Immediately
On Order:
2,000
Expected 8/31/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.85 $0.85
$0.609 $6.09
$0.548 $13.70
$0.482 $48.20
$0.45 $112.50
$0.43 $215.00
$0.415 $415.00
$0.398 $995.00
$0.388 $1,940.00