SN74HCS251QPWRQ1

Texas Instruments
595-SN74HCS251QPWRQ1
SN74HCS251QPWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive data sele ctors/multiplexers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HCS
8 Input
1 Output
TSSOP-16
20 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCS251
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS251/SN74HCS251-Q1 8-to-1 Multiplexers

Texas Instruments SN74HCS251/SN74HCS251-Q1 8-to-1 Multiplexers with 3-State Outputs and Schmitt Trigger Inputs provide the full binary decoding to select 1-of-8 data sources. The TI SN74HCS251/SN74HCS251-Q1 Multiplexer features strobe-controlled complementary 3-state outputs.

In Stock: 48

Stock:
48
Can Ship Immediately
On Order:
4,000
Expected 12/3/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.76 $0.76
$0.544 $5.44
$0.489 $12.23
$0.429 $42.90
$0.40 $100.00
$0.383 $191.50
$0.378 $378.00
Full Reel (Order in multiples of 2000)
$0.365 $730.00
$0.345 $1,380.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.