SN74HCS21PWR

Texas Instruments
595-SN74HCS21PWR
SN74HCS21PWR

Mfr.:

Description:
Logic Gates 2-ch 4-input 2-V to 6-V high-speed (12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
HCS
8 Input
TSSOP-14
2 Output
7.8 mA
- 7.8 mA
8 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 7.8 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS21
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS21/SN74HCS21-Q1 Dual 4-Input AND Gate

Texas Instruments SN74HCS21/SN74HCS21-Q1 Dual 4-Input AND Gate contains two independent 4-input AND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. The Texas Instruments SN74HCS21-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4,137

Stock:
4,137 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.339 $3.39
$0.304 $7.60
$0.264 $26.40
$0.245 $61.25
$0.233 $116.50
$0.225 $225.00
Full Reel (Order in multiples of 2000)
$0.215 $430.00
$0.209 $836.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.