SN74HCS165QDYYRQ1

Texas Instruments
595-N74HCS165QDYYRQ1
SN74HCS165QDYYRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 8-bit par allel-load shift re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Parallel/Serial to Serial
8 Circuit
8 bit
SOT-23-THIN-16
HCS
CMOS
9
Push-Pull
14 ns, 17 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 7.8 mA
Input Type: Schmitt-Trigger
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 2 Line
Operating Supply Voltage: 5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Rising-Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS165/SN74HCS165-Q1 Shift Register

Texas Instruments SN74HCS165/SN74HCS165-Q1 8-Bit Parallel-Load Shift Register is a parallel- or serial-in, serial-out 8-bit shift register with Schmitt-trigger inputs. This device has two modes of operation (load data and shift data). The Texas Instruments SN74HCS165-Q1 8-Bit Parallel-Load Shift Registers are AEC-Q100 qualified for automotive applications.

In Stock: 1,458

Stock:
1,458 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.56 $0.56
$0.392 $3.92
$0.35 $8.75
$0.304 $30.40
$0.282 $70.50
$0.269 $134.50
$0.258 $258.00
Full Reel (Order in multiples of 3000)
$0.236 $708.00
$0.23 $1,380.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.