SN74HC27DR

Texas Instruments
595-SN74HC27DR
SN74HC27DR

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive NOR Gates A 595 A 595-SN74HC27D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
HC
9 Input
SOIC-14
3 Output
5.2 mA
- 5.2 mA
9 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 3-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC27
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HC27 Triple 3-Input NOR Gates

Texas Instruments SN74HC27 Triple 3-Input NOR Gates contain three independent 3-input NOR gates. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HC27 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of -40°C to +85°C.

In Stock: 11

Stock:
11
Can Ship Immediately
On Order:
2,500
Expected 8/26/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.285 $2.85
$0.254 $6.35
$0.22 $22.00
$0.204 $51.00
$0.194 $97.00
$0.186 $186.00
Full Reel (Order in multiples of 2500)
$0.176 $440.00
$0.171 $855.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.03
Min:
1

Similar Product

Texas Instruments SN74HC27D
Texas Instruments
Logic Gates Triple 3-Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.