SN74HC20D

595-SN74HC20D
SN74HC20D

Mfr.:

Description:
Logic Gates Dual 4 Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
2 Gate
HC
8 Input
SOIC-14
2 Output
5.2 mA
- 5.2 mA
11 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 4-Input NAND
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC20
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC20 Dual 4-Input NAND Gates

Texas Instruments SN74HC20 Dual 4-Input NAND Gates contain two independent 4-input NAND gates. Each gate performs the Boolean function Y = /A ● /B ● /C ● /D in positive logic. The Texas Instruments SN74HC20 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of -40°C to +85°C.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.43
Min:
1

Similar Product

Texas Instruments SN74HC20DR
Texas Instruments
Logic Gates Dual 4-Input A 595-S N74HC20D A 595-SN74 A 595-SN74HC20D