SN74AXCH1T45DBVR

Texas Instruments
595-SN74AXCH1T45DBVR
SN74AXCH1T45DBVR

Mfr.:

Description:
Translation - Voltage Levels Single-bit dual-supp ly bus transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
500 Mb/s
SOT-23-6
3.6 V
650 mV
SN74AXCH1T45
152 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AXC
Number of Channels: 1 Channel
Operating Supply Current: 14 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 22.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

SN74AXCH1T45 Dual-Supply Bus Transceivers

Texas Instruments SN74AXCH1T45 Dual-Supply Bus Transceivers utilize two individually configurable power-supply rails. The power-supply rails allow each port to operate with a power supply range from 0.65V to 3.6V. The A port is designed to track VCCA, which accepts any supply voltage from 0.65V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 0.65V to 3.6V.

AXC Voltage Translators

Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V and 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices and bus-hold versions of each device. The Texas Instruments AXC family is designed for asynchronous communication, with features such as VCC isolation and Ioff protection circuitry. These features minimize power consumption and allow glitch-free performance during system power-up.

In Stock: 4,074

Stock:
4,074 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.78 $0.78
$0.558 $5.58
$0.502 $12.55
$0.44 $44.00
$0.411 $102.75
$0.393 $196.50
$0.389 $389.00
Full Reel (Order in multiples of 3000)
$0.375 $1,125.00
$0.351 $2,106.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.