SN74AUC1G02DRLR

Texas Instruments
595-SN74AUC1G02DRLR
SN74AUC1G02DRLR

Mfr.:

Description:
Logic Gates Sngl2Inpt+NORGt A 59 5-74AUC1G02DRLRG4 A A 595-74AUC1G02DRLRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AUC
2 Input
SOT-5X3-5
1 Output
9 mA
- 9 mA
2.4 ns
800 mV
2.7 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUC1G02
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 17.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,791

Stock:
2,791 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.331 $3.31
$0.296 $7.40
$0.257 $25.70
$0.238 $59.50
$0.227 $113.50
$0.218 $218.00
$0.215 $430.00
Full Reel (Order in multiples of 4000)
$0.203 $812.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.