SN74ALVC08DR

Texas Instruments
595-SN74ALVC08DR
SN74ALVC08DR

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74ALVC08D A 595-SN A 595-SN74ALVC08D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
ALVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
2.9 ns
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALVC08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 5,554

Stock:
5,554 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.323 $3.23
$0.288 $7.20
$0.244 $24.40
$0.232 $58.00
$0.221 $110.50
$0.213 $213.00
Full Reel (Order in multiples of 2500)
$0.208 $520.00
$0.202 $1,010.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.12
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.49
Min:
1

Similar Product

Texas Instruments SN74ALVC08D
Texas Instruments
Logic Gates Quad 2 Input A 595-S N74ALVC08DR A 595-S A 595-SN74ALVC08DR