SN74ALVC04PWR

Texas Instruments
595-SN74ALVC04PWR
SN74ALVC04PWR

Mfr.:

Description:
Inverters Hex A 595-SN74ALVC04 PW A 595-SN74ALVC04 A 595-SN74ALVC04PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ALVC
CMOS
TSSOP-14
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 2.8 ns
Series: SN74ALVC04
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3,532

Stock:
3,532 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.31 $3.10
$0.277 $6.93
$0.24 $24.00
$0.223 $55.75
$0.212 $106.00
$0.204 $204.00
Full Reel (Order in multiples of 2000)
$0.195 $390.00
$0.189 $756.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.08
Min:
1

Similar Product

Texas Instruments SN74ALVC04PW
Texas Instruments
Inverters HEX INVERTER A 595-S N74ALVC04PWR A 595- A 595-SN74ALVC04PWR