SN74ALS240ADWR

Texas Instruments
595-SN74ALS240ADWR
SN74ALS240ADWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ALS240ADW A 5 A 595-SN74ALS240ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ALS
8 Input
8 Output
Inverting
SOIC-20
- 15 mA
24 mA
4 mA
4.5 V
5.5 V
14 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9 ns
Series: SN74ALS240A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,126

Stock:
2,126 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.75 $1.75
$1.29 $12.90
$1.17 $29.25
$1.04 $104.00
$0.976 $244.00
$0.939 $469.50
$0.934 $934.00
Full Reel (Order in multiples of 2000)
$0.852 $1,704.00
$0.835 $3,340.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.99
Min:
1

Similar Product

Texas Instruments SN74ALS240ADW
Texas Instruments
Buffers & Line Drivers Octal w/Tri-St Out A 595-SN74ALS240ADWR A 595-SN74ALS240ADWR