SN74AHCT125DGVR

Texas Instruments
595-SN74AHCT125DGVR
SN74AHCT125DGVR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
4 Input
4 Output
Non-Inverting
TVSOP-14
- 8 mA
8 mA
2 uA
4.5 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns
Series: SN74AHCT125
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 41.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT125/SN74AHCT125-Q1 Quad Bus Buffer Gates

Texas Instruments SN74AHCT125/SN74AHCT125-Q1 Quad Bus Buffer Gates are quadruple bus buffer gates featuring independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. When OE is low, the respective gate passes the data from the A input to its Y output. For the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The Texas Instruments SN74AHCT125-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,042

Stock:
2,042 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.61 $0.61
$0.434 $4.34
$0.39 $9.75
$0.34 $34.00
$0.317 $79.25
$0.302 $151.00
$0.296 $296.00
Full Reel (Order in multiples of 2000)
$0.28 $560.00
$0.27 $1,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.