SN74AHC573DWR

Texas Instruments
595-SN74AHC573DWR
SN74AHC573DWR

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74AHC573DW A A 595-SN74AHC573DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
74AHC
8 Circuit
1 Line
SOIC-20
Non-Inverting
14.5 ns, 8.8 ns
4 uA
32 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74AHC573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC573/SN74AHC573-Q1 D-Type Latches

Texas Instruments SN74AHC573/SN74AHC573-Q1 Octal Transparent D-Type Latches are octal transparent D-type latches designed for operation with a VCC range of 2V to 5.5V. The Q outputs follow the data (D) inputs when the latch-enable (LE) input is high. The Q outputs are latched at the logic levels of the D inputs when LE is low. The Texas Instruments SN74AHC573-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,341

Stock:
2,341 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.90 $0.90
$0.645 $6.45
$0.582 $14.55
$0.512 $51.20
$0.478 $119.50
$0.458 $229.00
$0.456 $456.00
Full Reel (Order in multiples of 2000)
$0.427 $854.00
$0.415 $1,660.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.10
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.16
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.97
Min:
1

Similar Product

Texas Instruments SN74AHC573DW
Texas Instruments
Latches Tri-St Octal D-Type
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.